5-749877-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-749877-7
5-749877-7
5-749877-7

5-749877-7

DigiKey Part Number
A33511-ND
Manufacturer
Manufacturer Product Number
5-749877-7
Description
CONN D-TYPE RCPT 68P PNL MNT IDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 Position D-Type Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5-749877-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Terminating Cover
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,09000 €21,09 €
1617,33875 €277,42 €
3216,51125 €528,36 €
5615,87214 €888,84 €
10415,19442 €1.580,22 €
25614,25969 €3.650,48 €
50414,22599 €7.169,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,09000 €
Unit Price with VAT:25,09710 €