



5-749611-5 | |
|---|---|
DigiKey Part Number | A33508-ND |
Manufacturer | |
Manufacturer Product Number | 5-749611-5 |
Description | CONN SCSI RCPT 50POS PNL MNT IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector SCSI Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5-749611-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 14,36500 € | 143,65 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |



