



5-745287-0 | |
|---|---|
DigiKey Part Number | A34117-ND |
Manufacturer | |
Manufacturer Product Number | 5-745287-0 |
Description | CONN PIN GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Cup Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-745287-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,28160 € | 28,16 € |
| 250 | 0,26392 € | 65,98 € |
| 500 | 0,25132 € | 125,66 € |
| 1.000 | 0,23931 € | 239,31 € |
| 3.000 | 0,22145 € | 664,35 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |
















