5-555012-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-555012-2

DigiKey Part Number
A24319-ND
Manufacturer
Manufacturer Product Number
5-555012-2
Description
CONN PLUG 50POS R/A IDC 5PC PT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line), Right Angle IDC
Datasheet
 Datasheet
EDA/CAD Models
5-555012-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
50
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
IDC
Flange Feature
-
Type
-
Features
Backshell, Bail Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,50000 €39,50 €
1033,57500 €335,75 €
2531,91840 €797,96 €
Manufacturers Standard Package
Unit Price without VAT:39,50000 €
Unit Price with VAT:47,00500 €