532955-5, 532956-5, 5-532956-5, 5-532955-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
532955-5, 532956-5, 5-532956-5, 5-532955-5
5-532956-5
5-532956-5
Taking Commercial Drone Reliability to New Heights

5-532956-5

DigiKey Part Number
A34307-ND
Manufacturer
Manufacturer Product Number
5-532956-5
Description
CONN RCPT 30POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5-532956-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.238" (6.05mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin Ears
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,99000 €8,99 €
556,77309 €372,52 €
1106,45000 €709,50 €
5505,75805 €3.166,93 €
1.0455,59742 €5.849,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,69810 €