



5-520263-2 | |
|---|---|
DigiKey Part Number | 17-5-520263-2TR-ND - Tape & Reel (TR) 17-5-520263-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-520263-2 |
Description | 250 ULTRA-FAST RCPT 22-18 TPBR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-520263-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,19030 € | 19,03 € |
| 250 | 0,17836 € | 44,59 € |
| 500 | 0,16984 € | 84,92 € |
| 1.000 | 0,16173 € | 161,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10901 € | 218,02 € |
| 4.000 | 0,10381 € | 415,24 € |
| 6.000 | 0,10088 € | 605,28 € |
| 10.000 | 0,09731 € | 973,10 € |
| 14.000 | 0,09502 € | 1.330,28 € |
| 20.000 | 0,09266 € | 1.853,20 € |
| 50.000 | 0,09117 € | 4.558,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |






