
5-5179180-5 | |
|---|---|
DigiKey Part Number | A99232TR-ND - Tape & Reel (TR) A99232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,26600 € | 82,66 € |
| 25 | 7,74920 € | 193,73 € |
| 50 | 7,37900 € | 368,95 € |
| 100 | 7,06150 € | 706,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,86265 € | 2.345,06 € |
| 800 | 5,76923 € | 4.615,38 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |



