
5-5179010-5 | |
|---|---|
DigiKey Part Number | A115418-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179010-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179010-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm | |
Height Above Board | 0.463" (11.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 18 | 5,16056 € | 92,89 € |
| 27 | 5,01481 € | 135,40 € |
| 54 | 4,77537 € | 257,87 € |
| 108 | 4,54750 € | 491,13 € |
| 252 | 4,28365 € | 1.079,48 € |
| 504 | 4,07935 € | 2.055,99 € |
| 1.008 | 3,95011 € | 3.981,71 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

















