



5-5179009-5 | |
|---|---|
DigiKey Part Number | 5-5179009-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179009-5 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179009-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 18 | 9,76722 € | 175,81 € |
| 27 | 9,49185 € | 256,28 € |
| 54 | 9,03870 € | 488,09 € |
| 108 | 8,60741 € | 929,60 € |
| 252 | 8,10821 € | 2.043,27 € |
| 504 | 7,93718 € | 4.000,34 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |











