
5-5175474-7 | |
|---|---|
DigiKey Part Number | A97694-ND |
Manufacturer | |
Manufacturer Product Number | 5-5175474-7 |
Description | CONN BTB HD RCPT 60POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector Board to Board, High Density Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5175474-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 10 | 11,64000 € | 116,40 € |
| 25 | 10,91080 € | 272,77 € |
| 90 | 10,02000 € | 901,80 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |


