
5-2834026-3 | |
|---|---|
DigiKey Part Number | 17-5-2834026-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2834026-3 |
Description | 3POS 3.5MM TOP ENTRY MSC_BN/YW/R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-2834026-3 Models |
Category | Voltage 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screw - Leaf Spring, Wire Guard |
Part Status Active | Color Brown, Red, Yellow |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.724 | 0,31149 € | 1.159,99 € |
| Unit Price without VAT: | 0,31149 € |
|---|---|
| Unit Price with VAT: | 0,37067 € |

