
5-1814832-2 | |
|---|---|
DigiKey Part Number | 17-5-1814832-2TR-ND - Tape & Reel (TR) 17-5-1814832-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1814832-2 |
Description | SMA STR PCB SKT GZD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1814832-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,92800 € | 48,20 € |
| 50 | 1,83600 € | 91,80 € |
| 100 | 1,74830 € | 174,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,52034 € | 532,12 € |
| 700 | 1,44777 € | 1.013,44 € |
| 1.050 | 1,40695 € | 1.477,30 € |
| 1.750 | 1,35718 € | 2.375,07 € |
| 2.450 | 1,32537 € | 3.247,16 € |
| 3.500 | 1,29247 € | 4.523,65 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |










