
5-1746530-4 | |
|---|---|
DigiKey Part Number | 5-1746530-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1746530-4 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5-1746530-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR2 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.256" (6.50mm) | |
Color | Gray | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 20 | 5,63300 € | 112,66 € |
| 40 | 5,36425 € | 214,57 € |
| 60 | 5,21283 € | 312,77 € |
| 100 | 5,02830 € | 502,83 € |
| 260 | 4,70054 € | 1.222,14 € |
| 500 | 4,48876 € | 2.244,38 € |
| 1.000 | 4,27474 € | 4.274,74 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |











