
5-170063-2 | |
|---|---|
DigiKey Part Number | 5-170063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-170063-2 |
Description | CONN MAG TERM 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-170063-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,12550 € | 1.882,50 € |
| Unit Price without VAT: | 0,12550 € |
|---|---|
| Unit Price with VAT: | 0,14935 € |

