5-160447-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160447-3

DigiKey Part Number
5-160447-3-ND
Manufacturer
Manufacturer Product Number
5-160447-3
Description
CONN QC RCPT 13-17AWG 0.250
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160447-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Silver
Insulation Diameter
0.118" ~ 0.161" (3.00mm ~ 4.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 334 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,37531 €1.876,55 €
Manufacturers Standard Package
Unit Price without VAT:0,37531 €
Unit Price with VAT:0,44662 €

Other Suppliers on DigiKey

334In Stock
Ships from WEC