
5-160430-7 | |
|---|---|
DigiKey Part Number | A107196TR-ND - Tape & Reel (TR) A107196CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160430-7 |
Description | CONN QC RCPT 15.5-20AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160430-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08480 € | 8,48 € |
| 250 | 0,07948 € | 19,87 € |
| 500 | 0,07570 € | 37,85 € |
| 1.000 | 0,07208 € | 72,08 € |
| 2.500 | 0,06756 € | 168,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05912 € | 472,96 € |
| 16.000 | 0,05630 € | 900,80 € |
| 24.000 | 0,05471 € | 1.313,04 € |
| 40.000 | 0,05277 € | 2.110,80 € |
| 56.000 | 0,05154 € | 2.886,24 € |
| 80.000 | 0,05026 € | 4.020,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |












