
5-160430-6 | |
|---|---|
DigiKey Part Number | A131099TR-ND - Tape & Reel (TR) A131099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160430-6 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160430-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10712 € | 26,78 € |
| 500 | 0,10202 € | 51,01 € |
| 1.000 | 0,09714 € | 97,14 € |
| 2.500 | 0,09106 € | 227,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07968 € | 637,44 € |
| 16.000 | 0,07588 € | 1.214,08 € |
| 24.000 | 0,07374 € | 1.769,76 € |
| 40.000 | 0,07113 € | 2.845,20 € |
| 56.000 | 0,06946 € | 3.889,76 € |
| 80.000 | 0,06774 € | 5.419,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




















