
5-160429-2 | |
|---|---|
DigiKey Part Number | A107195TR-ND - Tape & Reel (TR) A107195CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160429-2 |
Description | CONN QC RCPT 13-17AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160429-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,12396 € | 30,99 € |
| 500 | 0,11804 € | 59,02 € |
| 1.000 | 0,11238 € | 112,38 € |
| 2.500 | 0,10534 € | 263,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08958 € | 1.074,96 € |
| 24.000 | 0,08531 € | 2.047,44 € |
| 36.000 | 0,08291 € | 2.984,76 € |
| 60.000 | 0,07997 € | 4.798,20 € |
| 84.000 | 0,07810 € | 6.560,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




















