5-160316-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160316-2

DigiKey Part Number
A116271TR-ND - Tape & Reel (TR)
A116271CT-ND - Cut Tape (CT)
17-5-160316-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-160316-2
Description
CONN QC RCPT 20-22AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160316-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.210" (5.33mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10500 €1,05 €
250,09800 €2,45 €
500,09340 €4,67 €
1000,08890 €8,89 €
2500,08332 €20,83 €
5000,07934 €39,67 €
1.0000,07554 €75,54 €
2.5000,07080 €177,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06099 €609,90 €
20.0000,05808 €1.161,60 €
30.0000,05644 €1.693,20 €
50.0000,05444 €2.722,00 €
70.0000,05317 €3.721,90 €
100.0000,05185 €5.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €