
5-1542001-2 | |
|---|---|
DigiKey Part Number | 5-1542001-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1542001-2 |
Description | 25MM HS ASSY A-TEMP |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount with Fan |
Datasheet | Datasheet |
Category | Diameter 2.000" (50.80mm) OD |
Mfr | Fin Height 0.750" (19.05mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 4.55°C/W @ 200 LFM |
Part Status Obsolete | Thermal Resistance @ Natural 8.85°C/W |
Type Top Mount with Fan | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip | Base Product Number |
Shape Cylindrical, Pin Fins |

