
9-1474653-6 | |
---|---|
DigiKey Part Number | 9-1474653-6-ND |
Manufacturer | |
Manufacturer Product Number | 9-1474653-6 |
Description | CABLE FLXSTRP 12POS 2.54MM 2.4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 2.400" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.400" (60.96mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,99190 € | 3.983,80 € |
Unit Price without VAT: | 1,99190 € |
---|---|
Unit Price with VAT: | 2,37036 € |