
5-1473571-4 | |
|---|---|
DigiKey Part Number | A29183-ND |
Manufacturer | |
Manufacturer Product Number | 5-1473571-4 |
Description | CONN ADAPT RCPT/RCPT 4POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1473571-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 3,13360 € | 78,34 € |
| 50 | 2,98400 € | 149,20 € |
| 200 | 2,70580 € | 541,16 € |
| 400 | 2,57668 € | 1.030,67 € |
| 600 | 2,50403 € | 1.502,42 € |
| 1.000 | 2,41547 € | 2.415,47 € |
| 2.600 | 2,26680 € | 5.893,68 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |






