AMPMODU MTE 8 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU MTE 8 Pos
Taking Commercial Drone Reliability to New Heights

5-147323-7

DigiKey Part Number
17-5-147323-7TR-ND - Tape & Reel (TR)
17-5-147323-7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147323-7
Description
CONN HEADER SMD R/A 8POS 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147323-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Lock, Keying Slot, Solder Retention
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,71000 €3,71 €
103,14800 €31,48 €
1002,67560 €267,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3002,35220 €705,66 €
6002,23997 €1.343,98 €
9002,17682 €1.959,14 €
1.5002,09983 €3.149,74 €
2.1002,05062 €4.306,30 €
3.0002,00669 €6.020,07 €
Manufacturers Standard Package
Unit Price without VAT:3,71000 €
Unit Price with VAT:4,41490 €