
5-1418363-3 | |
|---|---|
DigiKey Part Number | 5-1418363-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1418363-3 |
Description | CONN HEADER R/A 39POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 39 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1418363-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.291" (7.40mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Silver | |
Contact Material | Bronze | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Sealed | |
Operating Temperature | -40°C ~ 140°C | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 42V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 24 | 15,22417 € | 365,38 € |
| 120 | 13,59075 € | 1.630,89 € |
| 504 | 12,73208 € | 6.416,97 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |



