


5-1375583-6 | |
|---|---|
DigiKey Part Number | 17-5-1375583-6TR-ND - Tape & Reel (TR) 17-5-1375583-6CT-ND - Cut Tape (CT) 17-5-1375583-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1375583-6 |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1375583-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.535" (13.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 4,15600 € | 41,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,35570 € | 335,57 € |
| 200 | 3,19550 € | 639,10 € |
| 300 | 3,10543 € | 931,63 € |
| 500 | 2,99556 € | 1.497,78 € |
| 700 | 2,92530 € | 2.047,71 € |
| 1.000 | 2,85267 € | 2.852,67 € |
| 2.500 | 2,71913 € | 6.797,82 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |



