cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1105250-1

DigiKey Part Number
5-1105250-1-ND
Manufacturer
Manufacturer Product Number
5-1105250-1
Description
CONTACT H.D. CRIMP PIN 6.0MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 6.0mm² Silver
Datasheet
 Datasheet
EDA/CAD Models
5-1105250-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
6.0mm²
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 455 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,88340 €1.388,34 €
Unit Price without VAT:13,88340 €
Unit Price with VAT:16,52125 €

Other Suppliers on DigiKey

455In Stock
Ships from WEC