


5-104481-2 | |
|---|---|
DigiKey Part Number | 17-5-104481-2TR-ND - Tape & Reel (TR) 17-5-104481-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104481-2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104481-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,09736 € | 24,34 € |
| 500 | 0,09270 € | 46,35 € |
| 1.000 | 0,08826 € | 88,26 € |
| 2.500 | 0,08273 € | 206,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,06197 € | 929,55 € |
| 30.000 | 0,05901 € | 1.770,30 € |
| 45.000 | 0,05743 € | 2.584,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


