
5-104477-6 | |
|---|---|
DigiKey Part Number | 17-5-104477-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-104477-6 |
Description | 80 SYSTEM 50 HDR DRRA SHRD SN |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104477-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.125" (3.18mm) | |
Contact Length - Post | 0.145" (3.68mm) | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.6A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 16,62463 € | 4.488,65 € |
| Unit Price without VAT: | 16,62463 € |
|---|---|
| Unit Price with VAT: | 19,78331 € |













