
5-104317-5 | |
|---|---|
DigiKey Part Number | 5-104317-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-104317-5 |
Description | CONN HEADER VERT 18POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104317-5 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Tube | Insulation Height 0.440" (11.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 3,66182 € | 5.126,55 € |
| Unit Price without VAT: | 3,66182 € |
|---|---|
| Unit Price with VAT: | 4,35757 € |

