


5-103974-4 | |
|---|---|
DigiKey Part Number | A34182-ND |
Manufacturer | |
Manufacturer Product Number | 5-103974-4 |
Description | CONN RCPT 5POS IDC 22-26AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103974-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1,53500 € | 6,14 € |
| 12 | 1,42167 € | 17,06 € |
| 44 | 1,29659 € | 57,05 € |
| 88 | 1,23455 € | 108,64 € |
| 132 | 1,19962 € | 158,35 € |
| 264 | 1,14235 € | 301,58 € |
| 528 | 1,08778 € | 574,35 € |
| 1.012 | 1,03899 € | 1.051,46 € |
| 2.508 | 0,97458 € | 2.444,25 € |
| Unit Price without VAT: | 1,53500 € |
|---|---|
| Unit Price with VAT: | 1,82665 € |










