(5)-102393-7, (5)-102398-7,  (5)-102448-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-102393-7, (5)-102398-7,  (5)-102448-7
Taking Commercial Drone Reliability to New Heights

5-102448-7

DigiKey Part Number
A33412-ND
Manufacturer
Manufacturer Product Number
5-102448-7
Description
CONN RECEPT 18POS .100 IDC GOLD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-102448-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
18
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
20-22 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2607,48623 €1.946,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,48623 €
Unit Price with VAT:8,90861 €