


5-102316-6 | |
|---|---|
DigiKey Part Number | A33422TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-102316-6 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-102316-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.500 | 0,11177 € | 6.985,62 € |
| Unit Price without VAT: | 0,11177 € |
|---|---|
| Unit Price with VAT: | 0,13301 € |
















