
4PCR-10-008 | |
|---|---|
DigiKey Part Number | 4PCR-10-008-ND |
Manufacturer | |
Manufacturer Product Number | 4PCR-10-008 |
Description | CONN BARRIER STRP 10CIRC 0.325" |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc |
Number of Wire Entries 10 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
Wire Gauge 14-22 AWG |

