4DB-R107-06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 3,28735 €
Datasheet
Image for 4DB-R107-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DB-R107-06

DigiKey Part Number
4DB-R107-06-ND
Manufacturer
Manufacturer Product Number
4DB-R107-06
Description
CONN BARRIER STRIP 6CIRC 0.325"
Customer Reference
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
6
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
6
Mounting Type
Through Hole, Right Angle
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Polyamide (PA), Nylon
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325140060Curtis Industries0364-325140060-ND3,28735 €Similar
Obsolete
This product is no longer manufactured. View Substitutes