4DB-R107-04 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,64485 €
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: 2,90995 €
Datasheet
4 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DB-R107-04

DigiKey Part Number
4DB-R107-04-ND
Manufacturer
Manufacturer Product Number
4DB-R107-04
Description
CONN BARRIER STRIP 4CIRC 0.325"
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
4
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
4
Mounting Type
Through Hole, Right Angle
Pitch
0.325" (8.26mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Polyamide (PA), Nylon
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
325140040Curtis Industries0364-325140040-ND2,64485 €Similar
325140050Curtis Industries0364-325140050-ND2,90995 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1201,91365 €2.143,29 €
Manufacturers Standard Package
Unit Price without VAT:1,91365 €
Unit Price with VAT:2,27724 €