
4DB-P208-06 | |
|---|---|
DigiKey Part Number | 4DB-P208-06-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P208-06 |
Description | CONN BARRIER STRIP 6CIRC 0.325" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 6 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325011060 | Curtis Industries | 30 | 364-325011060-ND | 4,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,68479 € | 9.665,24 € |
| Unit Price without VAT: | 2,68479 € |
|---|---|
| Unit Price with VAT: | 3,19490 € |


