Similar

4DB-P108-14 | |
|---|---|
DigiKey Part Number | A113427-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P108-14 |
Description | CONN BARRIER STRP 14CIRC 0.325" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P108-14 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 14 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325111140 | Curtis Industries | 0 | 364-325111140-ND | 7,00235 € | Similar |
| OSTYK42114030 | On Shore Technology Inc. | 0 | OSTYK42114030-ND | 2,55038 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 4,95655 € | 15.860,96 € |
| Unit Price without VAT: | 4,95655 € |
|---|---|
| Unit Price with VAT: | 5,89829 € |



