499997-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 8.801
Unit Price: 1,53000 €
Datasheet
1658620-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499997-3

DigiKey Part Number
ASC16G-ND
Manufacturer
Manufacturer Product Number
499997-3
Description
CONN RCPT 16P IDC 26-28AWG GOLD
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
499997-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Forked
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
26-28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes