499160-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 498
Unit Price: 8,69000 €
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 5,07000 €
Datasheet

Similar


HARTING
In Stock: 195
Unit Price: 3,33000 €
Datasheet

Similar


HARTING
In Stock: 300
Unit Price: 3,49000 €
Datasheet

Similar


HARTING
In Stock: 19
Unit Price: 4,61000 €
Datasheet

Similar


HARTING
In Stock: 273
Unit Price: 3,90000 €
Datasheet

Similar


HARTING
In Stock: 33
Unit Price: 3,96000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 526
Unit Price: 1,82000 €
Datasheet

Similar


3M
In Stock: 1.152
Unit Price: 3,77000 €
Datasheet

Similar


3M
In Stock: 612
Unit Price: 5,10000 €
Datasheet

Similar


3M
In Stock: 56
Unit Price: 5,32000 €
Datasheet
5499160-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499160-9

DigiKey Part Number
AHE40A-ND
Manufacturer
Manufacturer Product Number
499160-9
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499160-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 62 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2886,86854 €1.978,14 €
Manufacturers Standard Package
Unit Price without VAT:6,86854 €
Unit Price with VAT:8,17356 €

Other Suppliers on DigiKey

62In Stock
Ships from WEC