493989-1
cms-photo-disclaimer

493989-1

cms-digikey-product-number
493989-1-ND
cms-manufacturer
TE Connectivity AMP Connectors
cms-manufacturer-product-number
493989-1
cms-description
CONN RCPT HSG 2POS 6.00MM
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
cms-eda-cad-models
493989-1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 130°C
Note
Contacts Not Included
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
11,87000 €1,87 €
101,58700 €15,87 €
251,48760 €37,19 €
501,41660 €70,83 €
1001,34890 €134,89 €
2501,26444 €316,11 €
8001,16481 €931,85 €
1.6001,10923 €1.774,77 €
3.2001,05633 €3.380,26 €
cms-manufacturer-standard-package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €