
487938-1 | |
|---|---|
DigiKey Part Number | 487938-1-ND |
Manufacturer | |
Manufacturer Product Number | 487938-1 |
Description | CONN FFC RCPT HSG 100POS 1.27MM |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 100Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 100 V |
Series | Housing Material Polyester |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Flat Flex Type FFC | Current Rating (Amps) 1.5 A |
Connector Type Housing for Female Contacts | Housing Color Black |
Number of Positions 100 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Pitch 0.050" (1.27mm) |








