
487769-9 | |
|---|---|
DigiKey Part Number | A113749-ND |
Manufacturer | |
Manufacturer Product Number | 487769-9 |
Description | CONN FFC RCPT HSG 11POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 11Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487769-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 11 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,32200 € | 13,22 € |
| 25 | 1,23960 € | 30,99 € |
| 50 | 1,18040 € | 59,02 € |
| 100 | 1,12390 € | 112,39 € |
| 250 | 1,05352 € | 263,38 € |
| 500 | 1,00318 € | 501,59 € |
| 1.000 | 0,95532 € | 955,32 € |
| 2.500 | 0,89554 € | 2.238,85 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











