Housing FFC Housing for Female Contacts Connector Detent Lock 7 Pos 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

487544-4

DigiKey Part Number
A113746-ND
Manufacturer
Manufacturer Product Number
487544-4
Description
CONN FFC RCPT HSG 7POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Detent Lock 7Pos 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
487544-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
7
Number of Rows
1
Pitch
0.050" (1.27mm)
FFC, FCB Thickness
0.05-0.08mm
Locking Feature
Detent Lock
Voltage Rating
100 V
Housing Material
Polyester
Features
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,69829 €13.965,80 €
Manufacturers Standard Package
Unit Price without VAT:0,69829 €
Unit Price with VAT:0,83097 €