
485043-4 | |
|---|---|
DigiKey Part Number | A101757TR-ND - Tape & Reel (TR) A101757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 485043-4 |
Description | CONN SPLICE 4000-9000 CMA CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 4000-9000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 485043-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 4000-9000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,16000 € | 4,00 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,13600 € | 34,00 € |
| 500 | 0,12952 € | 64,76 € |
| 1.000 | 0,12333 € | 123,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11282 € | 282,05 € |
| 5.000 | 0,10744 € | 537,20 € |
| 7.500 | 0,10441 € | 783,08 € |
| 12.500 | 0,10071 € | 1.258,88 € |
| 17.500 | 0,09835 € | 1.721,13 € |
| 25.000 | 0,09590 € | 2.397,50 € |
| 62.500 | 0,08990 € | 5.618,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




