
444040-2 | |
|---|---|
DigiKey Part Number | 444040-2-ND |
Manufacturer | |
Manufacturer Product Number | 444040-2 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 444040-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,01106 € | 8.088,48 € |
| Unit Price without VAT: | 1,01106 € |
|---|---|
| Unit Price with VAT: | 1,20316 € |

