
42938-2 | |
|---|---|
DigiKey Part Number | A100638TR-ND - Tape & Reel (TR) A100638CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42938-2 |
Description | CONN RING OVAL 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42938-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm) |
Length - Overall 1.046" (26.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29000 € | 14,50 € |
| 100 | 0,27610 € | 27,61 € |
| 250 | 0,25880 € | 64,70 € |
| 500 | 0,24642 € | 123,21 € |
| 1.000 | 0,23465 € | 234,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17722 € | 708,88 € |
| 8.000 | 0,16877 € | 1.350,16 € |
| 12.000 | 0,16401 € | 1.968,12 € |
| 20.000 | 0,15820 € | 3.164,00 € |
| 28.000 | 0,15449 € | 4.325,72 € |
| 40.000 | 0,15066 € | 6.026,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


