
42844-3 | |
|---|---|
DigiKey Part Number | A0905TR-ND - Tape & Reel (TR) A0905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42844-3 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Green | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71760 € | 17,94 € |
| 50 | 0,68340 € | 34,17 € |
| 100 | 0,65060 € | 65,06 € |
| 250 | 0,60988 € | 152,47 € |
| 500 | 0,58076 € | 290,38 € |
| 1.000 | 0,55302 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49248 € | 1.231,20 € |
| 5.000 | 0,46898 € | 2.344,90 € |
| 7.500 | 0,45577 € | 3.418,28 € |
| 12.500 | 0,43964 € | 5.495,50 € |
| 17.500 | 0,42934 € | 7.513,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


