
42801-2 | |
|---|---|
DigiKey Part Number | A27721TR-ND - Tape & Reel (TR) A27721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42801-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42801-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06640 € | 1,66 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05644 € | 14,11 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,05117 € | 51,17 € |
| 2.500 | 0,04796 € | 119,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03934 € | 786,80 € |
| 40.000 | 0,03746 € | 1.498,40 € |
| 60.000 | 0,03641 € | 2.184,60 € |
| 100.000 | 0,03512 € | 3.512,00 € |
| 140.000 | 0,03430 € | 4.802,00 € |
| 200.000 | 0,03344 € | 6.688,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |
























