
42779-2 | |
|---|---|
DigiKey Part Number | A116265TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42779-2 |
Description | CONN SPLICE 3000-7000 CMA CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3000-7000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 42779-2 Models |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 3000-7000 CMA |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Mating Area |
Terminal Type Crimpband, Open Band | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | 0,05735 € | 2.580,75 € |
| Unit Price without VAT: | 0,05735 € |
|---|---|
| Unit Price with VAT: | 0,06825 € |

