
42779-1 | |
|---|---|
DigiKey Part Number | A111194TR-ND - Tape & Reel (TR) A111194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42779-1 |
Description | CONN SPLICE 3000-7000 CMA CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3000-7000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 42779-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3000-7000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05504 € | 13,76 € |
| 500 | 0,05240 € | 26,20 € |
| 1.000 | 0,04990 € | 49,90 € |
| 2.500 | 0,04676 € | 116,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03432 € | 686,40 € |
| 40.000 | 0,03268 € | 1.307,20 € |
| 60.000 | 0,03176 € | 1.905,60 € |
| 100.000 | 0,03077 € | 3.077,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







